345-040-555-207

Heilind Number:EDA345-040-555-207
Manufacturer:EDAC
Manufacturer Number:345-040-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-207

Detailed Description

Enhance connectivity in your electronic assemblies with this 40-position straight mount board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various operating conditions. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and 0.1-inch pitch meet industry standards for high-performance applications. With its dual-row configuration and 0.2-inch row spacing, it offers ample space for secure connections. Whether you're building circuit boards or electronic devices, this green-colored connector is a versatile and essential component that can withstand temperatures ranging from -40 to 105°C. Trust in its quality and precision engineering to optimize your PCB layouts and ensure seamless data transfer.