345-040-555-258

Heilind Number:EDA345-040-555-258
Manufacturer:EDAC
Manufacturer Number:345-040-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-258

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Upgrade your setup with this essential connector, essential for professional-grade electronics assembly.