345-040-555-288

Heilind Number:EDA345-040-555-288
Manufacturer:EDAC
Manufacturer Number:345-040-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-288

Detailed Description

Enhance your PCB connectivity with our 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a contact material crafted from high-quality Copper Alloy, it ensures reliable conductivity. The connector boasts two rows with a .1-inch pitch, offering efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your electronic projects with this essential component.