345-040-555-508

Heilind Number:EDA345-040-555-508
Manufacturer:EDAC
Manufacturer Number:345-040-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 40 positions and a compact .1-inch pitch, ideal for maximizing space on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and two rows for efficient signal transmission, this connector guarantees reliable performance. Crafted with precision, the copper alloy contacts ensure excellent conductivity, making it a must-have component for your electronic projects. Elevate your connectivity with this top-quality PCB connector.