345-040-555-512

Heilind Number:EDA345-040-555-512
Manufacturer:EDAC
Manufacturer Number:345-040-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-512

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions across two rows, ensuring reliable contact for your electronic components. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Each contact is made of robust Copper Alloy, offering exceptional conductivity. Perfect for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly process with this essential component.