345-040-555-558

Heilind Number:EDA345-040-555-558
Manufacturer:EDAC
Manufacturer Number:345-040-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-558

Detailed Description

Enhance your electronic connections with this Board-to-Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also high-performing, with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With two rows and 40 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it suitable for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in extreme conditions. Upgrade your setup with this essential connector for seamless data transmission.