345-040-555-588

Heilind Number:EDA345-040-555-588
Manufacturer:EDAC
Manufacturer Number:345-040-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-588

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The connector boasts two rows, each with 40 positions for seamless integration. Crafted from durable Copper Alloy, it guarantees long-lasting durability. Its .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component.