345-040-555-803

Heilind Number:EDA345-040-555-803
Manufacturer:EDAC
Manufacturer Number:345-040-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-803

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting, with an operating temperature range of -40 to 105 °C. The 40-position layout, with two rows and a pitch of .1 inch, offers ample connectivity for your circuitry needs. Each contact is meticulously engineered from copper alloy for optimal conductivity. Designed for seamless integration, the straight mount orientation and row spacing of .2 inch make installation a breeze. Upgrade your setup with this essential connector for efficient and secure PCB connections.