345-040-555-804

Heilind Number:EDA345-040-555-804
Manufacturer:EDAC
Manufacturer Number:345-040-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-804

Detailed Description

Upgrade your PCB connections with our high-performance 40-position Card Edge Connector. Designed for seamless integration, this connector boasts a compact .1-inch pitch and features two rows for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it guarantees optimal performance. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Trust in its quality construction for secure and stable board-to-board connections.