345-040-555-807

Heilind Number:EDA345-040-555-807
Manufacturer:EDAC
Manufacturer Number:345-040-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge 40-position board-to-board connector. Designed for seamless integration, this high-performance component guarantees reliable power delivery with an amperage of 3A. Its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures safety and longevity in any application. Featuring two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers efficient signal transmission with minimal interference. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your PCB connectivity needs. Trust in its exceptional quality and performance for your next project.