345-040-555-808

Heilind Number:EDA345-040-555-808
Manufacturer:EDAC
Manufacturer Number:345-040-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring secure and stable performance. With two rows of 40 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this green-colored connector is a must-have for efficient and effective connectivity solutions.