345-040-555-858

Heilind Number:EDA345-040-555-858
Manufacturer:EDAC
Manufacturer Number:345-040-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 40 copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your PCB connections with this essential component.