345-040-555-878

Heilind Number:EDA345-040-555-878
Manufacturer:EDAC
Manufacturer Number:345-040-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-555-878

Detailed Description

Enhance your electronic connections with our two-row Card Edge Connector, designed for seamless integration on PCBs. With a pitch of .1 inch and row spacing of .2 inch, it offers 40 positions for versatile connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity. Its straight mount orientation simplifies installation, while the -40 to 105°C operating temperature range guarantees stability. Elevate your designs with this essential component, perfect for various applications in the electronics industry.