345-040-556-201

Heilind Number:EDA345-040-556-201
Manufacturer:EDAC
Manufacturer Number:345-040-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-201

Detailed Description

Elevate your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration within your devices. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliable conductivity but also adds a pop of color to your circuitry. With 40 positions and a compact .1-inch pitch, this connector offers efficient signal transmission between PCBs. The copper alloy contacts guarantee secure and low-resistance connections, while the dual-row design with a .2-inch row spacing allows for easy and precise mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in various environments. Whether you're a DIY enthusiast or a professional manufacturer, this connector is a must-have component for your projects. Upgrade your connectivity game and experience enhanced performance with every connection.