345-040-556-203

Heilind Number:EDA345-040-556-203
Manufacturer:EDAC
Manufacturer Number:345-040-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, boasting a contact pitch of 0.1 inches for seamless integration. With 40 positions spread across 2 rows, this connector ensures efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any operating environment. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Engineered for versatility, this connector is ideal for various applications in electronics and telecommunications. Upgrade your systems with this essential component.