345-040-556-207

Heilind Number:EDA345-040-556-207
Manufacturer:EDAC
Manufacturer Number:345-040-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-207

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a high amperage of 3A, ensuring reliable power transmission. With two rows of 40 positions each, it offers ample connectivity options for your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contacts ensure optimal signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for space-constrained applications. Upgrade your PCB assemblies with this high-performance connector, a must-have for any electronics enthusiast or professional.