345-040-556-212

Heilind Number:EDA345-040-556-212
Manufacturer:EDAC
Manufacturer Number:345-040-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 40 positions, it offers ample space for optimal signal transfer. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your setup with this essential component for dependable and efficient connectivity.