345-040-556-288

Heilind Number:EDA345-040-556-288
Manufacturer:EDAC
Manufacturer Number:345-040-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-288

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it's not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures seamless data transfer in a compact form. The 40 positions allow for versatile connection possibilities, while the straight mount orientation and .2-inch row spacing offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB connectivity needs.