345-040-556-503

Heilind Number:EDA345-040-556-503
Manufacturer:EDAC
Manufacturer Number:345-040-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a compact design and 40 positions spread across 2 rows, it offers reliable performance for your PCB connections. The .1-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation accommodates various configurations. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.