345-040-556-507

Heilind Number:EDA345-040-556-507
Manufacturer:EDAC
Manufacturer Number:345-040-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-507

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green exterior and features a durable UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise alignment, offering 40 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Upgrade your connectivity game with this efficient and robust connector.