345-040-556-508

Heilind Number:EDA345-040-556-508
Manufacturer:EDAC
Manufacturer Number:345-040-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-508

Detailed Description

Enhance your PCB connectivity with our Double Row Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 40 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable conductivity. Its straight mount orientation and compact design make it easy to integrate into various systems. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.