345-040-556-512

Heilind Number:EDA345-040-556-512
Manufacturer:EDAC
Manufacturer Number:345-040-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-512

Detailed Description

Enhance connectivity and streamline circuit board assemblies with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. With two rows of 40 copper alloy contacts, it offers seamless data transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it provides a secure and space-efficient solution for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for a wide range of applications. Upgrade your PCB connectivity with this essential component.