345-040-556-558

Heilind Number:EDA345-040-556-558
Manufacturer:EDAC
Manufacturer Number:345-040-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions spread across two rows, ensuring reliable signal transfer. The contact material, made from durable Copper Alloy, guarantees long-lasting efficiency. Its UL 94V-0 Thermoplastic Polyester housing material not only ensures safety but also offers excellent durability. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component, perfect for various electronic projects.