345-040-556-807

Heilind Number:EDA345-040-556-807
Manufacturer:EDAC
Manufacturer Number:345-040-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision in mind, it features 40 positions with a compact pitch of .1 inches, ensuring seamless signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability even in demanding environments. With a straight mount orientation and a contact material of Copper Alloy, this connector offers secure and efficient interconnection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable data transmission.