345-040-556-808

Heilind Number:EDA345-040-556-808
Manufacturer:EDAC
Manufacturer Number:345-040-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features 40 positions across two rows, ensuring optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a contact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronics assembly with this essential component.