345-040-556-858

Heilind Number:EDA345-040-556-858
Manufacturer:EDAC
Manufacturer Number:345-040-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-556-858

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for efficient data transmission, this connector features 40 positions with a pitch of .1 inch, ensuring seamless communication between circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a current rating of 3A, it offers reliable power delivery. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB interconnection needs. Elevate your electronic projects with this high-performance connector.