345-040-558-101

Heilind Number:EDA345-040-558-101
Manufacturer:EDAC
Manufacturer Number:345-040-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-101

Detailed Description

Enhance your circuit connections with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features a single row with 40 copper alloy contact positions, ensuring reliable power transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability, while the right-angle mount orientation allows for efficient PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various applications in electronics and beyond. Elevate your projects with this essential component.