345-040-558-102

Heilind Number:EDA345-040-558-102
Manufacturer:EDAC
Manufacturer Number:345-040-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 40 positions with a single row layout, ensuring efficient and reliable data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from high-quality Copper Alloy. The right-angle mount orientation offers versatility in installation, while the compact pitch of .1 inch and row spacing of .2 inch optimize space utilization on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Upgrade your connectivity game today with this essential component.