345-040-558-103

Heilind Number:EDA345-040-558-103
Manufacturer:EDAC
Manufacturer Number:345-040-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a single row design with 40 positions, it ensures seamless data transmission in your circuit. The right-angle mount orientation offers convenient installation on your board, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability. With copper alloy contacts and a pitch of .1 inches, this connector delivers optimal performance. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.