345-040-558-104

Heilind Number:EDA345-040-558-104
Manufacturer:EDAC
Manufacturer Number:345-040-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 40 positions in a single row, with a pitch of .1 inches for optimal signal transmission. Crafted with precision, the contact material is Copper Alloy, ensuring durability and reliability. The housing is made of UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. With a right-angle mount orientation, it offers convenience in assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your connection solutions with this robust and efficient component.