345-040-558-107

Heilind Number:EDA345-040-558-107
Manufacturer:EDAC
Manufacturer Number:345-040-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-107

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With one row and a pitch of .1 inches, it offers efficient signal transfer in a compact form. The Copper Alloy contact material provides excellent conductivity, while the right-angle mount orientation allows for versatile installation. With 40 positions and a row spacing of .2 inches, it accommodates various connection needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB assembly projects. Explore seamless connectivity with our high-quality Card Edge Connector.