345-040-558-108

Heilind Number:EDA345-040-558-108
Manufacturer:EDAC
Manufacturer Number:345-040-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit board, it boasts 40 positions with a single row configuration, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inch, this connector provides stable and secure connectivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for both industrial and commercial applications. Elevate your PCB assembly with this essential component.