345-040-558-158

Heilind Number:EDA345-040-558-158
Manufacturer:EDAC
Manufacturer Number:345-040-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions in a single row with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The right-angle mount orientation offers efficient space utilization, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.