345-040-558-178

Heilind Number:EDA345-040-558-178
Manufacturer:EDAC
Manufacturer Number:345-040-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-178

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, meticulously designed for seamless board-to-board integration. Boasting 40 positions in a single row, it offers unparalleled versatility for your electronic assemblies. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in demanding environments. The right-angle mount orientation enables easy installation, while a .1-inch pitch and .2-inch row spacing optimize signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees robust performance. Upgrade your connectivity solutions with this essential component.