345-040-558-188

Heilind Number:EDA345-040-558-188
Manufacturer:EDAC
Manufacturer Number:345-040-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-188

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Crafted from reliable Copper Alloy, the contacts offer superior conductivity for seamless data transfer. The right-angle mount orientation allows for convenient installation, making it ideal for various electronic applications. Upgrade your setup with this essential component for streamlined connectivity and enhanced performance.