345-040-558-203

Heilind Number:EDA345-040-558-203
Manufacturer:EDAC
Manufacturer Number:345-040-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. Its two rows of 40 copper alloy contacts offer efficient signal transmission, with a pitch of .1 inches and row spacing of .2 inches for precise connections. The right-angle mount orientation enables easy installation, while an amperage rating of 3A ensures optimal power delivery. Built to withstand extreme temperatures ranging from -40 to 105°C, this green connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.