345-040-558-204

Heilind Number:EDA345-040-558-204
Manufacturer:EDAC
Manufacturer Number:345-040-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-204

Detailed Description

Enhance connectivity within your electronic devices with this 40-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, this connector ensures reliable performance even in challenging environments. The copper alloy contacts offer superior conductivity, while a right-angle mount orientation and dual rows facilitate seamless installation onto your PCB. With a pitch of .1 inch and row spacing of .2 inch, this connector provides efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your electronics with this high-quality connector for optimal functionality.