345-040-558-207

Heilind Number:EDA345-040-558-207
Manufacturer:EDAC
Manufacturer Number:345-040-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features two rows with 40 positions for optimal functionality. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments, while the copper alloy contact material guarantees superior conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless data transfer. Boasting a mount orientation of Right Angle, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.