345-040-558-208

Heilind Number:EDA345-040-558-208
Manufacturer:EDAC
Manufacturer Number:345-040-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows and 40 positions, it offers ample space for seamless PCB integration. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs.