345-040-558-212

Heilind Number:EDA345-040-558-212
Manufacturer:EDAC
Manufacturer Number:345-040-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of 40 positions each, it offers seamless and secure mating for your electronic components. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Designed for right-angle mounting, it facilitates efficient integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Explore the possibilities of seamless data transmission and power delivery with this essential component, a must-have for any electronic assembly project.