345-040-558-258

Heilind Number:EDA345-040-558-258
Manufacturer:EDAC
Manufacturer Number:345-040-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-258

Detailed Description

Enhance your circuit board connectivity with our high-quality Right Angle Card Edge Connector. Designed for precision and durability, this connector features two rows with a .1 inch pitch and .2 inch row spacing, allowing for seamless integration into your PCB layout. With 40 positions and a contact material of Copper Alloy, it ensures reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component, perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics.