345-040-558-278

Heilind Number:EDA345-040-558-278
Manufacturer:EDAC
Manufacturer Number:345-040-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-278

Detailed Description

Enhance connectivity in your electronic devices with this versatile green PCB connector. With a high amperage rating of 3A, it ensures reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material provides robust protection for the copper alloy contacts, maintaining signal integrity. Featuring two rows with a total of 40 positions and a pitch of .1 inches, it offers ample room for secure board-to-board connections. Designed for right-angle mounting, it's perfect for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.