345-040-558-288

Heilind Number:EDA345-040-558-288
Manufacturer:EDAC
Manufacturer Number:345-040-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability and safety in any application. The copper alloy contact material offers optimal conductivity, while the right angle mount orientation and 40-position design allow for efficient PCB connections. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality for seamless integration in your projects.