345-040-558-402

Heilind Number:EDA345-040-558-402
Manufacturer:EDAC
Manufacturer Number:345-040-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row with 40 positions and a pitch of .1 inch, ensuring precise and efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the copper alloy contact material ensures reliable conductivity. Elevate your electronic projects with this essential component, ideal for various applications in the industry.