345-040-558-404

Heilind Number:EDA345-040-558-404
Manufacturer:EDAC
Manufacturer Number:345-040-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With an amperage of 3A, it ensures reliable power transmission. The housing material, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Boasting a single row design, it is space-efficient and easy to install. The contact material, composed of copper alloy, ensures optimal conductivity. With a pitch and row spacing of .1in and .2in respectively, it provides precise and secure connections. Equipped with 40 positions, it accommodates multiple components seamlessly. The right-angle mount orientation offers flexibility in installation. Operating efficiently in a temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.