345-040-558-407

Heilind Number:EDA345-040-558-407
Manufacturer:EDAC
Manufacturer Number:345-040-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-407

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this high-quality connector features 40 positions and a compact .1-inch pitch, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a right-angle mount orientation and a single row layout, it offers versatility in PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Trust in this green connector for optimal performance and secure connections in your projects.