345-040-558-488

Heilind Number:EDA345-040-558-488
Manufacturer:EDAC
Manufacturer Number:345-040-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety. With one row and 40 positions, it facilitates efficient data transmission. Crafted with Copper Alloy contacts and a pitch of .1 inch, it guarantees optimal conductivity. The right-angle mount orientation and .2-inch row spacing offer versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic projects with this essential connector.