345-040-558-502

Heilind Number:EDA345-040-558-502
Manufacturer:EDAC
Manufacturer Number:345-040-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-502

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, its green UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, this connector offers reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it accommodates up to 40 positions for versatile connections. Its right-angle mount orientation allows for easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.