345-040-558-503

Heilind Number:EDA345-040-558-503
Manufacturer:EDAC
Manufacturer Number:345-040-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With two rows of 40 positions each, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. The right-angle mount orientation and a pitch of .1 inches make it perfect for compact designs. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project requiring secure and efficient PCB connections.