345-040-558-507

Heilind Number:EDA345-040-558-507
Manufacturer:EDAC
Manufacturer Number:345-040-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-507

Detailed Description

Enhance your electrical connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transmission. With two rows of 40 copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it guarantees secure and efficient connectivity. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments, making it an essential component for any PCB assembly project. Trust in its quality and performance to meet your connectivity needs seamlessly.